+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...9V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 42mA | |
Output current 2 | 42mA | |
Case | SMD14 | |
Mounting | SMT | |
Manufacturer series | ISB01 | |
Body dimensions | 18.9x17.2x8.7mm | |
Efficiency | 79% | |
Operating temperature | -40...95°C | |
Switching frequency | 220kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |