+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISB0112S15

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 67mA; SMD14

Manufacturer: XP POWER

Manufacturer part number:
ISB0112S15
TME Symbol:
ISB0112S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
67mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISB01
Body dimensions
18.9x17.2x8.7mm
Efficiency
82%
Operating temperature
-40...95°C
Switching frequency
220kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISB0112S15
0 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 30 pcs - 13.45 USDGross price for quantities from 30 pcs - 13.45 USD
Net price for quantities from 100 pcs - 12.73 USDGross price for quantities from 100 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)