+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISC0324D05

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; SMT

Manufacturer: XP POWER

Manufacturer part number:
ISC0324D05
TME Symbol:
ISC0324D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
45mA
Output current 2
45mA
Mounting
SMT
Manufacturer series
ISC03
Body dimensions
24x18.1x8.25mm
Efficiency
77%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISC0324D05
0 in TME stock
Net price for quantities from 1 pcs - 25.68 USDGross price for quantities from 1 pcs - 25.68 USD
Net price for quantities from 30 pcs - 23.53 USDGross price for quantities from 30 pcs - 23.53 USD
Net price for quantities from 100 pcs - 22.38 USDGross price for quantities from 100 pcs - 22.38 USD
Net price for quantities from 500 pcs - 21.12 USDGross price for quantities from 500 pcs - 21.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.