+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISC0324S05-TR

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 600mA; SMD16


Manufacturer: XP POWER

Manufacturer part number:
ISC0324S05-TR
TME Symbol:
ISC0324S05-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.6A
Case
SMD16
Mounting
SMT
Manufacturer series
ISC03
Body dimensions
24x18.1x8.25mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISC0324S05-TR
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 19.75 USDGross price for quantities from 250 pcs - 19.75 USD