+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...75V DC | |
Output voltage | 3.3V DC | |
Output current | 0.6A | |
Case | SMD16 | |
Mounting | SMT | |
Manufacturer series | ISC03 | |
Body dimensions | 24x18.1x8.25mm | |
Efficiency | 75% | |
Operating temperature | -40...100°C | |
Switching frequency | 350kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |