+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISH1515A

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 15VDC; Iout: 133mA

Manufacturer: XP POWER

Manufacturer part number:
ISH1515A
TME Symbol:
ISH1515A

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
15V DC
Output current
0.133A
Mounting
SMT
Manufacturer series
ISH
Body dimensions
12.7x11.2x7.25mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
115kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.65 g
Certificates
See other products in this category: DC/DC Converters XP POWER
*
ISH1515A
Product withdrawn from the offer
Use the specification table below to search for similar products