+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISK1205A

Converter: DC/DC; 250mW; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 50mA


Manufacturer: XP POWER

Manufacturer part number:
ISK1205A
TME Symbol:
ISK1205A

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
50mA
Mounting
SMT
Manufacturer series
ISK
Body dimensions
12.7x11.2x7.25mm
Efficiency
79%
Operating temperature
-40...105°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.65 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISK1205A
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD
Net price for quantities from 38 pcs - 14.95 USDGross price for quantities from 38 pcs - 14.95 USD
Net price for quantities from 114 pcs - 13.26 USDGross price for quantities from 114 pcs - 13.26 USD