+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL12057IBZ-T

IC: RTC circuit; 2-wire,I2C; SO8; 1.8÷3.6V

Manufacturer: RENESAS

Manufacturer part number:
ISL12057IBZ-T
TME Symbol:
ISL12057IBZ-T

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...3.6V
Time keeping current
0.65µA
Interface
  • 2-wire
  • I2C
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits RENESAS,
*
ISL12057IBZ-T
0 in TME stock
Net price for quantities from 2500 pcs - 1.55 USDGross price for quantities from 2500 pcs - 1.55 USD
No. of pieces (Multiplicity: 2 500)