+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 1.5V | |
Tolerance | ±0.5% | |
Mounting | SMD | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Operating voltage | 2.7...5.5V | |
Kind of package | reel, tape | |
Maximum output current | 7mA |