+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | digital potentiometer | |
Interface | I2C | |
Resistance | 100kΩ | |
Converter resolution | 8bit | |
Case | uTQFN10 | |
Mounting | SMD | |
Kind of memory | volatile | |
Operating temperature | -40...125°C | |
Number of channels | 1 | |
Number of positions | 256 | |
Max INL | ±0.5LSB | |
Max DNL | ±0.4LSB |