+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL23315TFUZ-TK

IC: digital potentiometer; I2C; 100kΩ; 8bit; MSOP10; SMD; Ch: 1


Manufacturer: RENESAS

Manufacturer part number:
ISL23315TFUZ-TK
TME Symbol:
ISL23315TFUZ-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
100kΩ
Converter resolution
8bit
Case
MSOP10
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
1
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.4LSB
Supply voltage
  • 1.2...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
ISL23315TFUZ-TK
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order