+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL33002IRTZ

IC: I2C interface; bus buffer; I2C; Ch: 2; 2.3÷5.5VDC; TDFN8; 2.2mA


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL33002IRTZ
TME Symbol:
ISL33002IRTZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
I2C interface
Kind of integrated circuit
bus buffer
Interface
I2C
Mounting
SMD
Number of channels
2
Case
TDFN8
Integrated circuit features
Hot Swap
DC supply current
2.2mA
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2.3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: I2C interfaces - integrated circuits RENESAS (INTERSIL),
*
ISL33002IRTZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD