+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL62776IRTZ

IC: PMIC; PWM controller; 5mA; 0.5÷1.55V; Ch: 2; TQFN40; 4.5÷24VDC


Manufacturer: RENESAS

Manufacturer part number:
ISL62776IRTZ
TME Symbol:
ISL62776IRTZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
5mA
Output voltage
0.5...1.55V
Number of channels
2
Case
TQFN40
Mounting
SMD
Operating temperature
-40...100°C
Application
CPU/GPU power supply
Operating voltage
4.5...24V DC
Interface
SVID
Technology
R3™ Robust Ripple Regulator
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits RENESAS,
*
ISL62776IRTZ
0 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 3 pcs - 8.37 USDGross price for quantities from 3 pcs - 8.37 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
Net price for quantities from 60 pcs - 6.64 USDGross price for quantities from 60 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.