+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL6506ACBZ

IC: voltage regulator; LDO,linear; 3.3÷5V; 1A; SO8; SMD; 0÷70°C; ±5%


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL6506ACBZ
TME Symbol:
ISL6506ACBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
voltage regulator
Kind of voltage regulator
LDO, linear
Output voltage
3.3...5V
Output current
1A
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Tolerance
±5%
Input voltage
0...5.5V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators RENESAS (INTERSIL),
*
ISL6506ACBZ
0 in TME stock
No. of pieces (Multiple of: 1 960)
Minimum order quantity: 1 960.
Multiple of: 1 960.
Product for special order