+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 1A | |
Frequency | 0.052...2MHz | |
Number of channels | 1 | |
Case | SO8 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Topology | boost, flyback | |
Duty cycle factor | 0...96% | |
Application | SMPS | |
DC supply current | 5.5mA | |
Operating voltage | 14.4...18V DC |