+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL8012IRZ

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.8÷5.5VDC; 2A; DFN10


Manufacturer: RENESAS

Manufacturer part number:
ISL8012IRZ
TME Symbol:
ISL8012IRZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.8...5.5V DC
Output current
2A
Case
DFN10
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.024 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ISL8012IRZ
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Packaging method by the manufacturer:
Tube = 100 pcs