+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.85...6V DC | |
Output voltage | 0.8...6V DC | |
Output current | 3A | |
Case | QFN24 | |
Mounting | SMD | |
Frequency | 2.5MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...85°C |