+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...60V | |
Output voltage | 0.6...54V | |
Case | QFN16 | |
Mounting | SMD | |
Frequency | 0.1...2MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C |