+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL89165FBEBZ

IC: driver; high-/low-side,MOSFET gate driver; SO8-EP; -6÷6A


Manufacturer: RENESAS

Manufacturer part number:
ISL89165FBEBZ
TME Symbol:
ISL89165FBEBZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
driver
Kind of integrated circuit
high-/low-side, MOSFET gate driver
Case
SO8-EP
Output current
-6...6A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
non-inverting
Protection
undervoltage UVP
Supply voltage
  • 4.5...16V DC
Gross weight0.1 g
Certificates
See other products in this category: MOSFET/IGBT drivers RENESAS,
*
ISL89165FBEBZ
0 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 98 pcs - 2.95 USDGross price for quantities from 98 pcs - 2.95 USD
Net price for quantities from 980 pcs - 2.72 USDGross price for quantities from 980 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.