+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL95810UIU8Z

IC: digital potentiometer; I2C; 50kΩ; 8bit; MSOP8; SMD; Ch: 1


Manufacturer: RENESAS

Manufacturer part number:
ISL95810UIU8Z
TME Symbol:
ISL95810UIU8Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
50kΩ
Converter resolution
8bit
Case
MSOP8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Number of positions
256
Max INL
±1LSB
Max DNL
±0.5LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
ISL95810UIU8Z
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 80 pcs - 1.78 USDGross price for quantities from 80 pcs - 1.78 USD
Net price for quantities from 160 pcs - 1.71 USDGross price for quantities from 160 pcs - 1.71 USD
Net price for quantities from 240 pcs - 1.70 USDGross price for quantities from 240 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.