+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISL95854IRZ

IC: PMIC; PWM controller; QFN32; 4.5÷25V; CPU/GPU power supply


Manufacturer: RENESAS

Manufacturer part number:
ISL95854IRZ
TME Symbol:
ISL95854IRZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
QFN32
Mounting
SMD
Input voltage
4.5...25V
Application
CPU/GPU power supply
Interface
SVID
Technology
R3™ Robust Ripple Regulator
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits RENESAS,
*
ISL95854IRZ
0 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 10 pcs - 8.07 USDGross price for quantities from 10 pcs - 8.07 USD
Net price for quantities from 75 pcs - 6.80 USDGross price for quantities from 75 pcs - 6.80 USD
Net price for quantities from 525 pcs - 5.92 USDGross price for quantities from 525 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.