+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | IGBT | |
Collector-emitter voltage | 400V | |
Collector current | 17A | |
Power dissipation | 150W | |
Case | DPAK | |
Gate-emitter voltage | ±10V | |
Mounting | SMD | |
Gate charge | 17nC | |
Kind of package | reel, tape | |
Features of semiconductor devices | logic level | |
Application | ignition systems | |
Version | ESD |