+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISLT1007

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; SMD4; Urmax: 6V

Manufacturer: ISOCOM

Manufacturer part number:
ISLT1007
TME Symbol:
ISLT1007

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
80-160%@5mA
Case
SMD4
Turn-on time
4µs
Turn-off time
3µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
4
Manufacturer series
ISLT100X
Forward voltage
1.45V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISLT1007
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order