+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output current | 68mA | |
Case | SMD14 | |
Mounting | SMT | |
Manufacturer series | ISM | |
Body dimensions | 18.9x17.2x10.5mm | |
Efficiency | 83% | |
Operating temperature | -40...105°C | |
Switching frequency | 55kHz | |
Insulation voltage | 4kV DC | |
Number of outputs | 1 |