+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISM0205D12

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
ISM0205D12
TME Symbol:
ISM0205D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Mounting
SMT
Manufacturer series
ISM
Body dimensions
24x18.1x9.3mm
Efficiency
72%
Operating temperature
-40...95°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0205D12
0 in TME stock
Net price for quantities from 1 pcs - 30.23 USDGross price for quantities from 1 pcs - 30.23 USD
Net price for quantities from 30 pcs - 27.44 USDGross price for quantities from 30 pcs - 27.44 USD
Net price for quantities from 50 pcs - 26.60 USDGross price for quantities from 50 pcs - 26.60 USD
Net price for quantities from 100 pcs - 25.55 USDGross price for quantities from 100 pcs - 25.55 USD
Net price for quantities from 500 pcs - 24.12 USDGross price for quantities from 500 pcs - 24.12 USD
No. of pieces (Multiplicity: 1)