+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Case | SMD16 | |
Mounting | SMT | |
Manufacturer series | ISM | |
Body dimensions | 24x18.1x9.3mm | |
Efficiency | 72% | |
Operating temperature | -25...105°C | |
Switching frequency | 100kHz | |
Insulation voltage | 4kV DC | |
Number of outputs | 1 |