+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISM71071

Grommet; stepped,with bulkhead; Ømount.hole: 23mm; SBS; grey; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ISM71071
TME Symbol:
ISM71071

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
stepped, with bulkhead
Panel cutout diameter
23mm
Body material
SBS
Body colour
grey
Operating temperature
-25...40°C
Cable external diameter
4...20mm
IP rating
IP55
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.565 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
ISM71071
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Packaging method by the manufacturer:
Bag = 10 pcs