+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISNF-0135-D101

Transformer: impulse; SMD; 1.1mH; -25÷100°C; 13x15.2mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ISNF-0135-D101
TME Symbol:
ISNF-0135-D101

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
SMD
Inductance
1.1mH
Operating temperature
-25...100°C
Body dimensions
13x15.2mm
Gross weight3.83 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ISNF-0135-D101
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 320.
Multiple of: 160.
Net price for quantities from 320 pcs - 2.58 USDGross price for quantities from 320 pcs - 2.58 USD