+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISO1042QDWQ1

IC: CAN transceiver; 5Mbps; 1.71÷5.5VDC; SOIC16; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1042QDWQ1
TME Symbol:
ISO1042QDWQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOIC16
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 1.71...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
ISO1042QDWQ1
0 in TME stock
No. of pieces (Multiplicity: 160)
Product for special order