+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISO1212DBQ

IC: interface; SSOP16; -40÷125°C; Usup: 2.25÷5.5V; 4Mbps; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1212DBQ
TME Symbol:
ISO1212DBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
SSOP16
Mounting
SMD
Operating temperature
-40...125°C
DC supply current
1.2mA
Number of channels
2
Data transfer rate
4Mbps
Insulation voltage
2.5kV
Version
ESD
Supply voltage
  • 2.25...5.5V
Gross weight0.14 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISO1212DBQ
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 1.24 USDGross price for quantities from 75 pcs - 1.24 USD