+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISO6741FQDWRQ1

IC: interface; digital isolator; 50Mbps; SMD; SO16; Ch: 4; 5kV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO6741FQDWRQ1
TME Symbol:
ISO6741FQDWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
50Mbps
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
4
Insulation voltage
5kV
Number of inputs
3/1
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 1.71...1.89V DC
  • 2.25...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO6741FQDWRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order