+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | SPI | |
Case | SSOP16 | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
DC supply current | 116µA | |
Number of channels | 4 | |
Data transfer rate | 2Mbps | |
Kind of output | CMOS | |
Insulation voltage | 3kV | |
Version | ESD |