+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Case | SOIC16 | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
DC supply current | 13.1mA | |
Number of channels | 3 | |
Data transfer rate | 100Mbps | |
Kind of output | CMOS | |
Insulation voltage | 5kV | |
Version | ESD |