+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISO7731FBDWR

IC: interface; SOIC16; -55÷125°C; Usup: 2.25÷5.5V; 100Mbps; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7731FBDWR
TME Symbol:
ISO7731FBDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
SOIC16
Mounting
SMD
Operating temperature
-55...125°C
DC supply current
13.1mA
Number of channels
3
Data transfer rate
100Mbps
Kind of output
CMOS
Insulation voltage
5kV
Version
ESD
Supply voltage
  • 2.25...5.5V
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISO7731FBDWR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.80 USDGross price for quantities from 2000 pcs - 1.80 USD