+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Sampling speed | 25Msps | |
Case | SO16 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of input | differential, single-ended |