+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISOW7841FDWE

IC: interface; SOIC16; -40÷125°C; Usup: 3÷5.5V; 100Mbps; Uinsul: 5kV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISOW7841FDWE
TME Symbol:
ISOW7841FDWE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
SOIC16
Mounting
SMD
Operating temperature
-40...125°C
DC supply current
54mA
Number of channels
4
Data transfer rate
100Mbps
Insulation voltage
5kV
Technology
CMOS
Version
ESD
Supply voltage
  • 3...5.5V
Gross weight0.39 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISOW7841FDWE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
Net price for quantities from 25 pcs - 10.52 USDGross price for quantities from 25 pcs - 10.52 USD
Net price for quantities from 40 pcs - 10.26 USDGross price for quantities from 40 pcs - 10.26 USD
Net price for quantities from 120 pcs - 9.78 USDGross price for quantities from 120 pcs - 9.78 USD