+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISOW7842DWER

Interface; DC/DC converter; SOIC16; SMD; Ch: 4; -40÷125°C; 51mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISOW7842DWER
TME Symbol:
ISOW7842DWER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
DC/DC converter
Case
SOIC16
Mounting
SMD
Number of channels
4
Operating temperature
-40...125°C
DC supply current
51mA
Technology
CMOS
Data transfer rate
100Mbps
Insulation voltage
5kV
Version
ESD
Supply voltage
  • 3...5.5V
Gross weight0.18 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISOW7842DWER
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 8.89 USDGross price for quantities from 2000 pcs - 8.89 USD