+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISP12DP06NMXTSA1

Transistor: P-MOSFET; unipolar; -60V; -2.8A; 4.2W; SOT223


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ISP12DP06NMXTSA1
TME Symbol:
ISP12DP06NMXTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-2.8A
Power dissipation
4.2W
Case
SOT223
On-state resistance
0.125Ω
Mounting
SMD
Gate charge
20.2nC
Kind of channel
enhancement
Gross weight0.17 g
Certificates
See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
ISP12DP06NMXTSA1
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.