+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -150V | |
Drain current | -1.29A | |
Power dissipation | 5W | |
Case | SOT223 | |
On-state resistance | 1.38Ω | |
Mounting | SMD | |
Gate charge | 11.6nC | |
Kind of channel | enhancement |