+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISP1907-HT-RS

Module: IoT; Bluetooth: 5.1,BLE; 8dBm; ZigBee; SMD; 8x8x1mm


Manufacturer: INSIGHT SIP

Manufacturer part number:
ISP1907-HT-RS
TME Symbol:
ISP1907-HT-RS

Specification

Manufacturer
INSIGHT SIP
Type of communications module
IoT
Bluetooth version
5.1, BLE
Transmitter output power
8dBm
Kind of network
ZigBee
Mounting
SMD
Dimensions
8x8x1mm
Memory
128kB SRAM 512kB FLASH
Components
nRF52811
Kind of architecture
Cortex M4F
Additional functions
NFC
Communications modules features
antenna
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • ADC
  • I2C
  • PDM
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules INSIGHT SIP,
*
ISP1907-HT-RS
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order