+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISP25DP06NMXTSA1

Transistor: P-MOSFET; unipolar; -60V; -1.9A; 4.2W; SOT223


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ISP25DP06NMXTSA1
TME Symbol:
ISP25DP06NMXTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-1.9A
Power dissipation
4.2W
Case
SOT223
On-state resistance
0.25Ω
Mounting
SMD
Gate charge
10.8nC
Kind of channel
enhancement
Gross weight0.17 g
Certificates
See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
ISP25DP06NMXTSA1
0 in TME stock
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.