+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISP321-2BLSMT&R

Optocoupler; SMD; Ch: 2; OUT: transistor; 5kV; SMD8; reel,tape; PIN: 8


Manufacturer: ISOCOM

Manufacturer part number:
ISP321-2BLSMT&R
TME Symbol:
ISP321-2BLSM-TR

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
Case
SMD8
Kind of package
reel, tape
Number of pins
8
Manufacturer series
ISP321-2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP321-2BLSMT&R
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order