+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
Collector-emitter voltage | 55V | |
Case | SMD8 | |
Kind of package | reel, tape | |
Number of pins | 8 | |
Manufacturer series | ISP620-2 |