+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 50-600%@5mA | |
Collector-emitter voltage | 80V | |
Case | SMD4 | |
Conform to the norm | VDE | |
Turn-on time | 4µs | |
Turn-off time | 3µs | |
Max. off-state voltage | 6V | |
Kind of package | tube | |
Number of pins | 4 | |
Manufacturer series | ISP817 |