+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISP847XC

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5kV; DIP16; 50mA

Manufacturer: ISOCOM

Manufacturer part number:
ISP847XC
TME Symbol:
ISP847XC

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
CTR@If
200-400%@5mA
Case
DIP16
Conform to the norm
VDE
Max. off-state voltage
6V
Collector current
50mA
Kind of package
tube
Number of pins
16
Manufacturer series
ISP847
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP847XC
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.