+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: ISPC 16/ 4-STGF-10,16
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON XL | |
Current rating | 76A | |
Rated voltage | 1kV | |
Number of pins | 4 | |
Electrical mounting | push-in | |
Contact plating | silver plated | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 45.1mm | |
Body colour | green | |
Contacts pitch | 10.16mm | |
Height | 25.1mm | |
Width | 58.4mm |