+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1748765

Connector: pluggable terminal block; plug; COMBICON XL; 76A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1748765

Alternative designations: ISPC 16/ 8-STGF-10,16

TME Symbol:
ISPC168-STGF-10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XL
Current rating
76A
Rated voltage
1kV
Number of pins
8
Electrical mounting
push-in
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
45.1mm
Body colour
green
Contacts pitch
10.16mm
Height
25.1mm
Width
99.04mm
Gross weight68.18 g
Certificates
EAN code4046356310994
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1748765
0 in TME stock
Net price for quantities from 50 pcs - 24.70 USDGross price for quantities from 50 pcs - 24.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.