+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISPD60SMT&R

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; SMD6

Manufacturer: ISOCOM

Manufacturer part number:
ISPD60SMT&R
TME Symbol:
ISPD60SM-TR

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Collector-emitter voltage
30V
Case
SMD6
Max. off-state voltage
3V
Kind of package
reel, tape
Number of pins
6
Manufacturer series
ISPD6X
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISPD60SMT&R
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order