+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISPQ9291X

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V

NEW

Manufacturer: ISOCOM

Manufacturer part number:
ISPQ9291X
TME Symbol:
ISPQ9291X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
SSOP4
Turn-on time
4µs
Turn-off time
3µs
Kind of package
reel, tape
Number of pins
4
Manufacturer series
ISPQ9291X
Forward voltage
1.6V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISPQ9291X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.24 USDGross price for quantities from 3000 pcs - 1.24 USD