+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Kind of connector | male | |
Spatial orientation | straight | |
IP rating | IP65, IP67 | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Polarisation | X code - ProfiNET | |
Connector variant | shielded |